
805-004-02NF8-23PB | |
|---|---|
DigiKey Part Number | 2992-805-004-02NF8-23PB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-02NF8-23PB |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 3 (Power) | Shielding |
Shell Size - Insert 8-23 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation B | Base Product Number |
Primary Material Metal |

