
805-004-01NF12-26PA | |
|---|---|
DigiKey Part Number | 2992-805-004-01NF12-26PA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-01NF12-26PA |
Description | CONN RCPT MALE 26POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 26 | Shielding |
Shell Size - Insert 12-26 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Applications Military |
Primary Material Metal | Base Product Number |

