
805-004-01NF10-2SB | |
|---|---|
DigiKey Part Number | 2992-805-004-01NF10-2SB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-01NF10-2SB |
Description | CIRCULAR MIL SPEC CONNECTOR MIGH |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 2 (Power) | Shielding |
Shell Size - Insert 10-2 | Current Rating (Amps) 23A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation B | Applications Military |
Primary Material Metal | Base Product Number |

