Image for 805-004-01M9-10SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-004-01M9-10SA

DigiKey Part Number
2992-805-004-01M9-10SA-ND
Manufacturer
Glenair
Manufacturer Product Number
805-004-01M9-10SA
Description
CIRCULAR MIL SPEC CONNECTOR 3STA
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
9-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate 34,00 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.