
805-003-07NF19-85SC | |
|---|---|
DigiKey Part Number | 2992-805-003-07NF19-85SC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07NF19-85SC |
Description | CONN RCPT FMALE 85POS CRIMP |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 85 | Shielding |
Shell Size - Insert 19-85 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation C | Base Product Number |
Primary Material Metal |

