
805-003-07NF18-55SD | |
|---|---|
DigiKey Part Number | 2992-805-003-07NF18-55SD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07NF18-55SD |
Description | CONN RCPT FMALE 55POS CRIMP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 55 | Shielding |
Shell Size - Insert 18-55 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation D | Base Product Number |
Primary Material Metal |

