Image for 805-003-07M9-10SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-003-07M9-10SC

DigiKey Part Number
2992-805-003-07M9-10SC-ND
Manufacturer
Glenair
Manufacturer Product Number
805-003-07M9-10SC
Description
CONN RCPT FMALE 10POS CRIMP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
Environment Sealed
Connector Type
Features
Backshell, Strain Relief
Number of Positions
10
Shielding
Shell Size - Insert
9-10
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 200°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Applications
Military
Orientation
C
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate 34,00 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.