
805-003-07M18-235PB | |
|---|---|
DigiKey Part Number | 2992-805-003-07M18-235PB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07M18-235PB |
Description | CONN RCPT MALE 35POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 35 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 35 (Power) | Shielding |
Shell Size - Insert 18-235 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation B | Base Product Number |
Primary Material Metal |

