
805-003-07M10-13SA | |
|---|---|
DigiKey Part Number | 2992-805-003-07M10-13SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07M10-13SA |
Description | CIRCULAR MIL SPEC CONNECTOR 3STA |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 10-13 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.692,62000 $ | 1.692,62 $ |
| 4 | 1.279,20000 $ | 5.116,80 $ |
| 10 | 799,52000 $ | 7.995,20 $ |
| 20 | 612,32000 $ | 12.246,40 $ |
| 50 | 468,00000 $ | 23.400,00 $ |
| Unit Price without VAT: | 1.692,62000 $ |
|---|---|
| Unit Price with VAT: | 2.014,21780 $ |

