
805-003-02NF8-23AA | |
|---|---|
DigiKey Part Number | 2992-805-003-02NF8-23AA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-02NF8-23AA |
Description | CONN RCPT HSG MALE 3POS PNL MNT |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Glenair | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Sealed |
Type For Male Pins | Shielding Shielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 8-23 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20HD Power | Base Product Number |
Mounting Type Panel Mount |

