
805-003-01M15-220SA | |
|---|---|
DigiKey Part Number | 2992-805-003-01M15-220SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-01M15-220SA |
Description | CONN RCPT FMALE 20POS CRIMP |
Customer Reference | |
Detailed Description | 20 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 (Power) | |
Shell Size - Insert | 15-220 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.392,94000 $ | 2.392,94 $ |
| 4 | 1.808,48000 $ | 7.233,92 $ |
| 10 | 1.130,26000 $ | 11.302,60 $ |
| 20 | 865,66000 $ | 17.313,20 $ |
| 50 | 661,66000 $ | 33.083,00 $ |
| Unit Price without VAT: | 2.392,94000 $ |
|---|---|
| Unit Price with VAT: | 2.847,59860 $ |

