
804-113-06M14-235PC40 | |
|---|---|
DigiKey Part Number | 2992-804-113-06M14-235PC40-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 804-113-06M14-235PC40 |
Description | CONN PLUG MALE 35POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 35 (Power) Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Lanyard |
Number of Positions 35 (Power) | Shielding |
Shell Size - Insert 14-235 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C | Applications Military |
Primary Material Metal | Base Product Number |

