
804-005-00ZNU9-4S | |
|---|---|
DigiKey Part Number | 2992-804-005-00ZNU9-4S-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 804-005-00ZNU9-4S |
Description | CIRCULAR MIL SPEC CONNECTOR PP P |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 4 (Power) | Shielding |
Shell Size - Insert 9-4 | Current Rating (Amps) 13A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Applications Military |
Orientation Keyed | Base Product Number |

