
801-008-26M16-235SA | |
|---|---|
DigiKey Part Number | 2992-801-008-26M16-235SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-008-26M16-235SA |
Description | CONN PLUG FMALE 35POS CRIMP |
Customer Reference | |
Detailed Description | 35 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 35 (Power) | Shielding |
Shell Size - Insert 16-235 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Applications Military |
Primary Material Metal | Base Product Number |

