
801-011-07M5-3PA | |
|---|---|
DigiKey Part Number | 2992-801-011-07M5-3PA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-011-07M5-3PA |
Description | CIRCULAR MIL SPEC CONNECTOR RCPT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Shielding |
Shell Size - Insert 5-3 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) | Base Product Number |

