
804-003-07M8-13P | |
|---|---|
DigiKey Part Number | 2992-804-003-07M8-13P-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 804-003-07M8-13P |
Description | CIRCULAR MIL SPEC CONNECTOR PP C |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 13 | Shielding |
Shell Size - Insert 8-13 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Applications Military |
Orientation Keyed | Base Product Number |

