Image for 804-003-01ZNU6-7SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-003-01ZNU6-7SA

DigiKey Part Number
2992-804-003-01ZNU6-7SA-ND
Manufacturer
Glenair
Manufacturer Product Number
804-003-01ZNU6-7SA
Description
CIRCULAR MIL SPEC CONNECTOR PP C
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Black Zinc Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Black
Part Status
Active
Ingress Protection
Environment Sealed
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
5A
Shell Size - Insert
6-7
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Push-Pull
Applications
Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate 34,27 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.