
804-003-01ZNU10-26P | |
|---|---|
DigiKey Part Number | 2992-804-003-01ZNU10-26P-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 804-003-01ZNU10-26P |
Description | CIRCULAR MIL SPEC CONNECTOR PP C |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 26 | Current Rating (Amps) 5A |
Shell Size - Insert 10-26 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Applications Military |
Orientation Keyed | Base Product Number |
Primary Material Metal |

