
804-002-06NF14-55SD | |
|---|---|
DigiKey Part Number | 2992-804-002-06NF14-55SD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 804-002-06NF14-55SD |
Description | CIRCULAR MIL SPEC CONNECTOR MIGH |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Strain Relief |
Number of Positions 55 | Shielding |
Shell Size - Insert 14-55 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation D | Applications Military |
Primary Material Metal | Base Product Number |

