
803-005-02M9-19SX | |
|---|---|
DigiKey Part Number | 2992-803-005-02M9-19SX-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-005-02M9-19SX |
Description | CIRCULAR MIL SPEC CONNECTOR MIGH |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.853,20000 $ | 1.853,20 $ |
| 4 | 1.400,58000 $ | 5.602,32 $ |
| 10 | 875,38000 $ | 8.753,80 $ |
| 20 | 670,40000 $ | 13.408,00 $ |
| 50 | 512,40000 $ | 25.620,00 $ |
| Unit Price without VAT: | 1.853,20000 $ |
|---|---|
| Unit Price with VAT: | 2.205,30800 $ |

