
803-003-07Z16-7PN | |
|---|---|
DigiKey Part Number | 2992-803-003-07Z16-7PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-003-07Z16-7PN |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 7 | Shielding |
Shell Size - Insert 6-7 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Communication Systems, General Purpose |
Orientation N (Normal) | Base Product Number |

