
803-003-07NF9-19BN | |
|---|---|
DigiKey Part Number | 2992-803-003-07NF9-19BN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-003-07NF9-19BN |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer Glenair | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Sealed |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 9-19 | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Contact Type Crimp | Contact Shape Circular |
Contact Size 23 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |

