
803-003-07NF7-10SN | |
|---|---|
DigiKey Part Number | 2992-803-003-07NF7-10SN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-003-07NF7-10SN |
Description | CIRCULAR MIL SPEC CONNECTOR MIGH |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 10 | Shielding |
Shell Size - Insert 7-10 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Communication Systems, General Purpose |
Orientation N (Normal) | Base Product Number |

