
803-003-07M9-210PN | |
|---|---|
DigiKey Part Number | 2992-803-003-07M9-210PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-003-07M9-210PN |
Description | CONN RCPT MALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 10 (Power) | Shielding |
Shell Size - Insert 9-210 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Communication Systems, General Purpose |
Orientation N (Normal) | Base Product Number |

