
803-003-07M9-201SX | |
|---|---|
DigiKey Part Number | 2992-803-003-07M9-201SX-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-003-07M9-201SX |
Description | CONN RCPT FMALE 10POS CRIMP |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 (8 + 2 Power) | |
Shell Size - Insert | 9-201 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.431,52000 $ | 1.431,52 $ |
| 4 | 1.081,86000 $ | 4.327,44 $ |
| 10 | 676,18000 $ | 6.761,80 $ |
| 20 | 517,82000 $ | 10.356,40 $ |
| 50 | 395,82000 $ | 19.791,00 $ |
| Unit Price without VAT: | 1.431,52000 $ |
|---|---|
| Unit Price with VAT: | 1.703,50880 $ |

