
803-003-02NF9-19SN | |
|---|---|
DigiKey Part Number | 2992-803-003-02NF9-19SN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-003-02NF9-19SN |
Description | CONN RCPT FMALE 19POS CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.767,06000 $ | 1.767,06 $ |
| 4 | 1.335,46000 $ | 5.341,84 $ |
| 10 | 834,66000 $ | 8.346,60 $ |
| 20 | 639,26000 $ | 12.785,20 $ |
| 50 | 488,62000 $ | 24.431,00 $ |
| Unit Price without VAT: | 1.767,06000 $ |
|---|---|
| Unit Price with VAT: | 2.102,80140 $ |

