
802-012-02Z112-7EA | |
|---|---|
DigiKey Part Number | 2992-802-012-02Z112-7EA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 802-012-02Z112-7EA |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 7 (Power) | Shielding |
Shell Size - Insert 12-7 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Marine, Transportation |
Orientation N (Normal) | Base Product Number |

