
801-017Z19-19SA | |
|---|---|
DigiKey Part Number | 2992-801-017Z19-19SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-017Z19-19SA |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Circular Connector Standard 19/19 Male Pins/Female Sockets Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Glenair | Fastening Type Threaded |
Series | Housing Material Stainless Steel |
Packaging Bag | Housing Color Silver |
Part Status Active | Features Coupling Nut |
Connector Style Standard | Ingress Protection Environment Sealed |
Convert From (Adapter End) Male Pins | Shielding Shielded |
Convert To (Adapter End) Female Sockets | Current Rating (Amps) 5A |
Shell Size - Insert (Convert From) 9-19 | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert (Convert To) 9-19 | Orientation (Convert From) N (Normal) |
Number of Positions (Convert From) 19 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert To) 19 | Base Product Number |

