
801-017Z17-10SA | |
|---|---|
DigiKey Part Number | 2992-801-017Z17-10SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-017Z17-10SA |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Circular Connector Standard 10/10 Male Pins/Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | 7-10 | |
Shell Size - Insert (Convert To) | 7-10 | |
Number of Positions (Convert From) | 10 | |
Number of Positions (Convert To) | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Stainless Steel | |
Housing Color | Silver | |
Features | Coupling Nut | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 200°C | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |

