Image for 801-017M8-13SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-017M8-13SA

DigiKey Part Number
2992-801-017M8-13SA-ND
Manufacturer
Glenair
Manufacturer Product Number
801-017M8-13SA
Description
MIGHTY MOUSE CONNECONNECTOR
Customer Reference
Detailed Description
Circular Connector Standard 13/13 Male Pins/Female Sockets Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Glenair
Series
Packaging
Bag
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
8-13
Shell Size - Insert (Convert To)
8-13
Number of Positions (Convert From)
13
Number of Positions (Convert To)
13
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Aluminum
Housing Color
Silver
Features
Coupling Nut
Ingress Protection
Environment Sealed
Shielding
Shielded
Includes
-
Current Rating (Amps)
5A
Voltage Rating
-
Operating Temperature
-65°C ~ 200°C
Orientation (Convert From)
N (Normal)
Orientation (Convert To)
N (Normal)
Material Flammability Rating
-
Housing Finish
Electroless Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate 34,42 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.