
801-017M16-55SA | |
|---|---|
DigiKey Part Number | 2992-801-017M16-55SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-017M16-55SA |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Circular Connector Standard 55/55 Male Pins/Female Sockets Free Hanging (In-Line) |
Category | Fastening Type Threaded |
Manufacturer Glenair | Housing Material Aluminum |
Series | Housing Color Silver |
Packaging Bag | Features Coupling Nut |
Part Status Active | Ingress Protection Environment Sealed |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 5A |
Convert To (Adapter End) Female Sockets | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert (Convert From) 16-55 | Orientation (Convert From) N (Normal) |
Shell Size - Insert (Convert To) 16-55 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert From) 55 | Housing Finish Electroless Nickel |
Number of Positions (Convert To) 55 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

