
801-011-02NF7-25PB | |
|---|---|
DigiKey Part Number | 2992-801-011-02NF7-25PB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-011-02NF7-25PB |
Description | CONN PLUG MALE 5POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 5 (Power) | Shielding |
Shell Size - Insert 7-25 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation B | Base Product Number |

