
801-010-02ZNU8-13SC | |
|---|---|
DigiKey Part Number | 2992-801-010-02ZNU8-13SC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-010-02ZNU8-13SC |
Description | CONN RCPT FMALE 13POS CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 13 | Shielding |
Shell Size - Insert 8-13 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation C | Base Product Number |

