
801-010-02NF21-130PB | |
|---|---|
DigiKey Part Number | 2992-801-010-02NF21-130PB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-010-02NF21-130PB |
Description | CONN RCPT MALE 130POS CRIMP |
Customer Reference | |
Detailed Description | 130 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 130 | Shielding |
Shell Size - Insert 21-130 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation B | Base Product Number |

