
801-010-01ZMT13-201SA | |
|---|---|
DigiKey Part Number | 2992-801-010-01ZMT13-201SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-010-01ZMT13-201SA |
Description | CONN RCPT FMALE 12POS CRIMP |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 12 (10 + 2 Power) | Current Rating (Amps) 5A, 23A |
Shell Size - Insert 13-201 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

