
801-009-22MT16-55SA | |
|---|---|
DigiKey Part Number | 2992-801-009-22MT16-55SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-009-22MT16-55SA |
Description | CONN RCPT FMALE 55POS CRIMP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Shell Size - Insert | 16-55 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.380,14000 $ | 4.380,14 $ |
| 4 | 3.310,32000 $ | 13.241,28 $ |
| 10 | 2.068,98000 $ | 20.689,80 $ |
| 20 | 1.584,54000 $ | 31.690,80 $ |
| 50 | 1.211,06000 $ | 60.553,00 $ |
| Unit Price without VAT: | 4.380,14000 $ |
|---|---|
| Unit Price with VAT: | 5.212,36660 $ |

