
801-009-07ZN9-19SA | |
|---|---|
DigiKey Part Number | 2992-801-009-07ZN9-19SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-009-07ZN9-19SA |
Description | CONN RCPT FMALE 19POS CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.825,92000 $ | 1.825,92 $ |
| 4 | 1.379,94000 $ | 5.519,76 $ |
| 10 | 862,48000 $ | 8.624,80 $ |
| 20 | 660,54000 $ | 13.210,80 $ |
| 50 | 504,88000 $ | 25.244,00 $ |
| Unit Price without VAT: | 1.825,92000 $ |
|---|---|
| Unit Price with VAT: | 2.172,84480 $ |

