Image for 801-009-07MT13-7PB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-009-07MT13-7PB

DigiKey Part Number
2992-801-009-07MT13-7PB-ND
Manufacturer
Glenair
Manufacturer Product Number
801-009-07MT13-7PB
Description
CONN RCPT MALE 7POS GOLD CRIMP
Customer Reference
Detailed Description
7 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Sealed
Number of Positions
7 (Power)
Shielding
Shell Size - Insert
13-7
Current Rating (Amps)
13A
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 175°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Applications
Military
Orientation
B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate 34,27 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.