
801-009-07M8-2BA | |
|---|---|
DigiKey Part Number | 2992-801-009-07M8-2BA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-009-07M8-2BA |
Description | CONN RCPT HSG FMALE 2POS PNL MT |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Glenair | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Sealed |
Type For Female Sockets | Shielding Shielded |
Number of Positions 2 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 8-2 | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 Power | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |

