
801-008-26M17-85SC | |
|---|---|
DigiKey Part Number | 2992-801-008-26M17-85SC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-008-26M17-85SC |
Description | CONN PLUG FMALE 85POS CRIMP |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 85 | Shielding |
Shell Size - Insert 17-85 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C | Applications Military |
Primary Material Metal | Base Product Number |

