
801-008-16ZB8-13SA | |
|---|---|
DigiKey Part Number | 2992-801-008-16ZB8-13SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-008-16ZB8-13SA |
Description | CONN PLUG FMALE 13POS CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection Environment Sealed |
Packaging Bag | Features Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 13 | Contact Material Copper Alloy |
Shell Size - Insert 8-13 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Applications Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |

