
801-008-16NF13-37PB | |
|---|---|
DigiKey Part Number | 2992-801-008-16NF13-37PB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-008-16NF13-37PB |
Description | CIRCULAR MIL SPEC CONNECTOR 37P |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 13-37 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.708,00000 $ | 2.708,00 $ |
| 4 | 2.046,62000 $ | 8.186,48 $ |
| 10 | 1.279,12000 $ | 12.791,20 $ |
| 20 | 979,60000 $ | 19.592,00 $ |
| 50 | 748,74000 $ | 37.437,00 $ |
| Unit Price without VAT: | 2.708,00000 $ |
|---|---|
| Unit Price with VAT: | 3.222,52000 $ |

