
801-008-16NF10-5AA | |
|---|---|
DigiKey Part Number | 2992-801-008-16NF10-5AA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-008-16NF10-5AA |
Description | CONN PLG HSG MALE 5POS INLINE |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer Glenair | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Sealed |
Type For Male Pins | Features Coupling Nut |
Number of Positions 5 (Power) | Shielding Shielded |
Shell Size - Insert 10-5 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 Power | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |

