
801-007-26Z16-1BA | |
|---|---|
DigiKey Part Number | 2992-801-007-26Z16-1BA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-26Z16-1BA |
Description | CONN PLG HSG FMALE 1POS INLINE |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Category | Fastening Type Threaded |
Manufacturer Glenair | Orientation N (Normal) |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Sealed |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 1 (Power) | Shielding Shielded |
Shell Size - Insert 6-1 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 Power | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |

