
801-007-26MT8-1AB | |
|---|---|
DigiKey Part Number | 2992-801-007-26MT8-1AB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-26MT8-1AB |
Description | CONN PLG HSG MALE 1POS INLINE |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | 8-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |

