
801-007-26M6-6PC | |
|---|---|
DigiKey Part Number | 2992-801-007-26M6-6PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-26M6-6PC |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 6 | Shielding |
Shell Size - Insert 6-6 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C | Applications Military |
Primary Material Metal | Base Product Number |

