
801-007-16NF13-37BA | |
|---|---|
DigiKey Part Number | 2992-801-007-16NF13-37BA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-16NF13-37BA |
Description | CONN PLG HSG FMALE 37POS INLINE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer Glenair | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Sealed |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 37 | Shielding Shielded |
Shell Size - Insert 13-37 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 23 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |

