
801-007-16AB6-7PA | |
|---|---|
DigiKey Part Number | 2992-801-007-16AB6-7PA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-16AB6-7PA |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Bronze |
Series | Contact Finish - Mating Gold |
Packaging Bag | Ingress Protection Environment Sealed |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 6-7 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) | Base Product Number |

