
801-005-07NF5-3SA | |
|---|---|
DigiKey Part Number | 2992-801-005-07NF5-3SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-005-07NF5-3SA |
Description | CIRCULAR MIL SPEC CONNECTOR OLIV |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Female Sockets |
Category | Primary Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection Environment Sealed |
Packaging Bag | Features Coupling Nut |
Part Status Active | Shielding |
Connector Type | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 5-3 | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) | Base Product Number |

