
801-004-01M9-19SA | |
|---|---|
DigiKey Part Number | 2992-801-004-01M9-19SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-004-01M9-19SA |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets |
Category | Primary Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection Environment Sealed |
Packaging Bag | Features Coupling Nut |
Part Status Active | Shielding |
Connector Type | Operating Temperature -65°C ~ 200°C |
Number of Positions 19 | Contact Material Copper Alloy |
Shell Size - Insert 9-19 | Applications Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |

